
AT42QT2120-SUR | |
|---|---|
DigiKey Part Number | AT42QT2120-SURTR-ND - Tape & Reel (TR) AT42QT2120-SURCT-ND - Cut Tape (CT) AT42QT2120-SURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT42QT2120-SUR |
Description | IC TOUCH SENSOR 12CH 20SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT2120-SUR Models |
Category | LED Driver Channels Up to 10 |
Manufacturer Microchip Technology | Interface I2C |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Buttons, Slider, Wheel | Supplier Device Package 20-SOIC |
Proximity Detection Yes | Base Product Number |
Number of Inputs Up to 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 25 | 35,98200 Kč | 899,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,65729 Kč | 30 657,29 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


