


| AT42QT1110-AZ | |
|---|---|
| DigiKey Part Number | AT42QT1110-AZTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AT42QT1110-AZ | 
| Description | IC TOUCH SENSOR 11KEY 32TQFP | 
| Customer Reference | |
| Detailed Description | Capacitive Touch Buttons 32-TQFP (7x7) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AT42QT1110-AZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Buttons | |
| Proximity Detection | No | |
| Number of Inputs | Up to 11 | |
| LED Driver Channels | Up to 7 | |
| Interface | SPI | |
| Resolution | - | |
| Voltage - Supply | 3V ~ 5.5V | |
| Current - Supply | 12mA | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-TQFP | |
| Supplier Device Package | 32-TQFP (7x7) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic