EEPROM Memory IC 2Kbit I2C 1 MHz 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT34C02D-MAHM-T

DigiKey Part Number
AT34C02D-MAHM-TTR-ND - Tape & Reel (TR)
AT34C02D-MAHM-TCT-ND - Cut Tape (CT)
AT34C02D-MAHM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT34C02D-MAHM-T
Description
IC EEPROM 2KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT34C02D-MAHM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-UDFN (2x3)
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24CS02-MAHM-TMicrochip Technology10 128AT24CS02-MAHM-TCT-ND7,14000 KčSimilar
BR24T02NUX-WTRRohm Semiconductor20 383BR24T02NUX-WCT-ND9,03000 KčSimilar
M34E02-FMC6TGSTMicroelectronics10 148497-15177-1-ND6,72000 KčSimilar
In-Stock: 3 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,17341 Kč30 867,05 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč