AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT32UC3L064-AUR

DigiKey Part Number
AT32UC3L064-AURTR-ND - Tape & Reel (TR)
AT32UC3L064-AURCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT32UC3L064-AUR
Description
IC MCU 32BIT 64KB FLASH 48TQFP
Customer Reference
Detailed Description
AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AT32UC3L064-AUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1150,98000 Kč150,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50091,55136 Kč228 878,40 Kč
Manufacturers Standard Package
Unit Price without VAT:150,98000 Kč
Unit Price with VAT:182,68580 Kč