
AT32UC3B0512-A2UR | |
|---|---|
DigiKey Part Number | AT32UC3B0512-A2URTR-ND - Tape & Reel (TR) AT32UC3B0512-A2URCT-ND - Cut Tape (CT) AT32UC3B0512-A2URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT32UC3B0512-A2UR |
Description | IC MCU 32BIT 512KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 B Microcontroller IC 32-Bit 60MHz 512KB (512K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3B0512-A2UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 32-Bit | |
Speed | 60MHz | |
Connectivity | I2C, IrDA, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,73000 Kč | 235,73 Kč |
| 25 | 214,30200 Kč | 5 357,55 Kč |
| 100 | 194,12000 Kč | 19 412,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 194,12067 Kč | 291 181,01 Kč |
| Unit Price without VAT: | 235,73000 Kč |
|---|---|
| Unit Price with VAT: | 285,23330 Kč |




