AVR AVR®32 UC3 B Microcontroller IC 32-Bit 60MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT32UC3B0256-A2UR

DigiKey Part Number
AT32UC3B0256-A2URTR-ND - Tape & Reel (TR)
AT32UC3B0256-A2URCT-ND - Cut Tape (CT)
AT32UC3B0256-A2URDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT32UC3B0256-A2UR
Description
IC MCU 32BIT 256KB FLASH 64TQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
AVR AVR®32 UC3 B Microcontroller IC 32-Bit 60MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT32UC3B0256-A2UR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
32-Bit
Speed
60MHz
Connectivity
I2C, IrDA, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1194,23000 Kč194,23 Kč
25176,59320 Kč4 414,83 Kč
100160,00480 Kč16 000,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500160,00546 Kč240 008,19 Kč
Manufacturers Standard Package
Unit Price without VAT:194,23000 Kč
Unit Price with VAT:235,01830 Kč