
AT32UC3A4256-C1UR | |
|---|---|
DigiKey Part Number | AT32UC3A4256-C1URTR-ND - Tape & Reel (TR) AT32UC3A4256-C1URCT-ND - Cut Tape (CT) AT32UC3A4256-C1URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT32UC3A4256-C1UR |
Description | IC MCU 32BIT 256KB FLSH 100VFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 A4 Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 100-VFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3A4256-C1UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 32-Bit | |
Speed | 66MHz | |
Connectivity | EBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, WDT | |
Number of I/O | 88 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.75V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-VFBGA (7x7) | |
Package / Case | 100-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,22000 Kč | 261,22 Kč |
| 25 | 237,48720 Kč | 5 937,18 Kč |
| 100 | 215,23160 Kč | 21 523,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 215,23076 Kč | 860 923,04 Kč |
| Unit Price without VAT: | 261,22000 Kč |
|---|---|
| Unit Price with VAT: | 316,07620 Kč |




