


AT32UC3A0256-ALUR | |
|---|---|
DigiKey Part Number | AT32UC3A0256-ALURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT32UC3A0256-ALUR |
Description | IC MCU 32BIT 256KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 A0 Microcontroller IC 32-Bit 66MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3A0256-ALUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 32-Bit | |
Speed | 66MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, SPI, SSC, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 109 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 239,58718 Kč | 191 669,74 Kč |
| Unit Price without VAT: | 239,58718 Kč |
|---|---|
| Unit Price with VAT: | 289,90049 Kč |




