AVR AVR®32 UC3 A0 Audio Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT32UC3A0128AU-ALUT

DigiKey Part Number
AT32UC3A0128AU-ALUT-ND
Manufacturer
Manufacturer Product Number
AT32UC3A0128AU-ALUT
Description
IC MCU 32BIT 128KB FLASH 144LQFP
Customer Reference
Detailed Description
AVR AVR®32 UC3 A0 Audio Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
AT32UC3A0128AU-ALUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
32-Bit
Speed
66MHz
Connectivity
EBI/EMI, Ethernet, I2C, SPI, SSC, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
109
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.