


| AT32AP7002-CTUT | |
|---|---|
| DigiKey Part Number | AT32AP7002-CTUT-ND | 
| Manufacturer | |
| Manufacturer Product Number | AT32AP7002-CTUT | 
| Description | IC MCU 32BIT ROMLESS 196CTBGA | 
| Customer Reference | |
| Detailed Description | AVR AVR®32 AP7 Microcontroller IC 32-Bit 150MHz ROMless 196-CTBGA (12x12) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AT32AP7002-CTUT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Core Processor | AVR | |
| Core Size | 32-Bit | |
| Speed | 150MHz | |
| Connectivity | EBI/EMI, I2C, Memory Card, PS/2, SPI, SSC, UART/USART, USB | |
| Peripherals | AC'97, DMA, I2S, LCD, POR, PWM, WDT | |
| Number of I/O | 85 | |
| Program Memory Size | - | |
| Program Memory Type | ROMless | |
| EEPROM Size | - | |
| RAM Size | 32K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V | |
| Data Converters | D/A 2x16b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 196-CTBGA (12x12) | |
| Package / Case | 196-TFBGA, CSBGA | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic