Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT30TS75A-SS8M-T

DigiKey Part Number
AT30TS75A-SS8M-TTR-ND - Tape & Reel (TR)
AT30TS75A-SS8M-TCT-ND - Cut Tape (CT)
AT30TS75A-SS8M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT30TS75A-SS8M-T
Description
SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT30TS75A-SS8M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Manufacturer
Microchip Technology
Accuracy - Highest (Lowest)
±1°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
0°C ~ 85°C (-40°C ~ 120°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-SOIC
Voltage - Supply
1.7V ~ 5.5V
Base Product Number
Resolution
11 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 310
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,40000 Kč19,40 Kč
2518,82840 Kč470,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00015,38093 Kč61 523,72 Kč
Manufacturers Standard Package
Unit Price without VAT:19,40000 Kč
Unit Price with VAT:23,47400 Kč