Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT30TS75A-SS8M-B

DigiKey Part Number
AT30TS75A-SS8M-B-ND
Manufacturer
Manufacturer Product Number
AT30TS75A-SS8M-B
Description
SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT30TS75A-SS8M-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Manufacturer
Microchip Technology
Accuracy - Highest (Lowest)
±1°C (±3°C)
Packaging
Tube
Test Condition
0°C ~ 85°C (-40°C ~ 120°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-SOIC
Voltage - Supply
1.7V ~ 5.5V
Base Product Number
Resolution
11 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 459
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,40000 Kč19,40 Kč
2516,05880 Kč401,47 Kč
10015,38090 Kč1 538,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,40000 Kč
Unit Price with VAT:23,47400 Kč