
AT30TS750A-MA8M-T | |
|---|---|
DigiKey Part Number | AT30TS750A-MA8M-TTR-ND - Tape & Reel (TR) AT30TS750A-MA8M-TCT-ND - Cut Tape (CT) AT30TS750A-MA8M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT30TS750A-MA8M-T |
Description | SENSOR DIGITAL -55C-125C 8UDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT30TS750A-MA8M-T Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Manufacturer Microchip Technology | Accuracy - Highest (Lowest) ±1°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-UFDFN Exposed Pad |
Output Type I2C/SMBus | Supplier Device Package 8-UDFN (2x3) |
Voltage - Supply 1.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 25 | 30,31560 Kč | 757,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 24,76591 Kč | 123 829,55 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

