32 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT28C64B-15JU-T

DigiKey Part Number
AT28C64B-15JU-TTR-ND - Tape & Reel (TR)
AT28C64B-15JU-TCT-ND - Cut Tape (CT)
AT28C64B-15JU-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT28C64B-15JU-T
Description
IC EEPROM 64KBIT PARALLEL 32PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit Parallel 150 ns 32-PLCC (11.43x13.97)
Datasheet
 Datasheet
EDA/CAD Models
AT28C64B-15JU-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
150 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.43x13.97)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 376
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,42000 Kč124,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750107,35952 Kč80 519,64 Kč
Manufacturers Standard Package
Unit Price without VAT:124,42000 Kč
Unit Price with VAT:150,54820 Kč