
AT27C010-70JU | |
|---|---|
DigiKey Part Number | AT27C010-70JU-ND |
Manufacturer | |
Manufacturer Product Number | AT27C010-70JU |
Description | IC EPROM 1MBIT PARALLEL 32PLCC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Mbit Parallel 70 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT27C010-70JU Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Access Time 70 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EPROM - OTP | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT27BV010-90JU | Microchip Technology | 288 | AT27BV010-90JU-ND | 99,32000 Kč | Similar |
| AT27C010-45JU | Microchip Technology | 584 | AT27C010-45JU-ND | 74,33000 Kč | Similar |
| AT27LV010A-70JU | Microchip Technology | 863 | AT27LV010A-70JU-ND | 80,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 25 | 71,43520 Kč | 1 785,88 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |





