
AT25M02-SSHD-T | |
|---|---|
DigiKey Part Number | AT25M02-SSHD-TTR-ND - Tape & Reel (TR) AT25M02-SSHD-TCT-ND - Cut Tape (CT) AT25M02-SSHD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25M02-SSHD-T |
Description | IC EEPROM 2MBIT SPI 5MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit SPI 5 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25M02-SSHD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,91000 Kč | 57,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 50,20046 Kč | 200 801,84 Kč |
| Unit Price without VAT: | 57,91000 Kč |
|---|---|
| Unit Price with VAT: | 70,07110 Kč |


