
AT25M02-SSHD-B | |
|---|---|
DigiKey Part Number | AT25M02-SSHD-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25M02-SSHD-B |
Description | IC EEPROM 2MBIT SPI 5MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit SPI 5 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25M02-SSHD-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,16000 Kč | 54,16 Kč |
| 25 | 52,28320 Kč | 1 307,08 Kč |
| 100 | 50,20030 Kč | 5 020,03 Kč |
| Unit Price without VAT: | 54,16000 Kč |
|---|---|
| Unit Price with VAT: | 65,53360 Kč |




