8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25256B-SSPDGV-T

DigiKey Part Number
150-AT25256B-SSPDGV-TTR-ND - Tape & Reel (TR)
150-AT25256B-SSPDGV-TCT-ND - Cut Tape (CT)
150-AT25256B-SSPDGV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25256B-SSPDGV-T
Description
IC EEPROM 256KBIT SPI 5MHZ 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 5 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25256B-SSPDGV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 750
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,47000 Kč33,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00029,25955 Kč117 038,20 Kč
Manufacturers Standard Package
Unit Price without VAT:33,47000 Kč
Unit Price with VAT:40,49870 Kč