8 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25128B-MAPDGV-T

DigiKey Part Number
150-AT25128B-MAPDGV-TTR-ND - Tape & Reel (TR)
150-AT25128B-MAPDGV-TCT-ND - Cut Tape (CT)
150-AT25128B-MAPDGV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25128B-MAPDGV-T
Description
IC EEPROM 128KBIT SPI 8UDFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 5 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00020,71741 Kč103 587,05 Kč
Manufacturers Standard Package
Unit Price without VAT:20,71741 Kč
Unit Price with VAT:25,06807 Kč