Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT24MAC602-STUM-T | |
|---|---|
DigiKey Part Number | AT24MAC602-STUM-TTR-ND - Tape & Reel (TR) AT24MAC602-STUM-TCT-ND - Cut Tape (CT) AT24MAC602-STUM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24MAC602-STUM-T |
Description | IC EEPROM 2KBIT I2C 1MHZ SOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AT24MAC602-STUM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C02C-STUM-T | Microchip Technology | 14 093 | AT24C02C-STUM-TCT-ND | 4,83000 Kč | Parametric Equivalent |
| AT24CS02-STUM-T | Microchip Technology | 8 585 | AT24CS02-STUM-TCT-ND | 7,98000 Kč | Parametric Equivalent |
| AT24MAC402-STUM-T | Microchip Technology | 4 005 | AT24MAC402-STUM-TCT-ND | 9,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,52519 Kč | 42 625,95 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





