EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24MAC602-SSHM-B

DigiKey Part Number
AT24MAC602-SSHM-B-ND
Manufacturer
Manufacturer Product Number
AT24MAC602-SSHM-B
Description
IC EEPROM 2KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24MAC602-SSHM-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24C02C-SSHM-BMicrochip Technology2 573AT24C02C-SSHM-B-ND5,46000 KčParametric Equivalent
AT24C02C-SSHM-TMicrochip Technology38 892AT24C02C-SSHM-TCT-ND5,88000 KčParametric Equivalent
AT24MAC402-SSHM-BMicrochip Technology1 693AT24MAC402-SSHM-B-ND7,14000 KčParametric Equivalent
AT24MAC402-SSHM-TMicrochip Technology3 360AT24MAC402-SSHM-TCT-ND7,77000 KčParametric Equivalent
BR24T02F-WE2Rohm Semiconductor2 340BR24T02F-WE2CT-ND5,25000 KčSimilar
In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
257,05520 Kč176,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč