
AT24C16D-STUM-T | |
|---|---|
DigiKey Part Number | AT24C16D-STUM-TTR-ND - Tape & Reel (TR) AT24C16D-STUM-TCT-ND - Cut Tape (CT) AT24C16D-STUM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C16D-STUM-T |
Description | IC EEPROM 16KBIT I2C SOT23-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AT24C16D-STUM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SOT-23-5 |
Memory Organization 2K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,93724 Kč | 39 686,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


