
AT24C02C-MAHM-E | |
|---|---|
DigiKey Part Number | AT24C02C-MAHM-ETR-ND - Tape & Reel (TR) AT24C02C-MAHM-ECT-ND - Cut Tape (CT) AT24C02C-MAHM-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C02C-MAHM-E |
Description | IC EEPROM 2KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT24C02C-MAHM-E Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C02C-MAHM-T | Microchip Technology | 4 935 | AT24C02C-MAHM-TCT-ND | 6,72000 Kč | Parametric Equivalent |
| AT24CS02-MAHM-T | Microchip Technology | 8 688 | AT24CS02-MAHM-TCT-ND | 7,14000 Kč | Parametric Equivalent |
| AT24MAC402-MAHM-T | Microchip Technology | 9 269 | AT24MAC402-MAHM-TCT-ND | 8,61000 Kč | Parametric Equivalent |
| AT24MAC602-MAHM-T | Microchip Technology | 2 090 | AT24MAC602-MAHM-TCT-ND | 8,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 6,17341 Kč | 92 601,15 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



