
AT24C01C-SSHM-T | |
|---|---|
DigiKey Part Number | AT24C01C-SSHM-TTR-ND - Tape & Reel (TR) AT24C01C-SSHM-TCT-ND - Cut Tape (CT) AT24C01C-SSHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C01C-SSHM-T |
Description | IC EEPROM 1KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C01C-SSHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C01D-SSHM-T | Microchip Technology | 2 892 | AT24C01D-SSHM-TCT-ND | 4,41000 Kč | Direct |
| AT24CS01-SSHM-T | Microchip Technology | 4 391 | AT24CS01-SSHM-TCT-ND | 5,88000 Kč | Direct |
| 24AA014H-I/SN | Microchip Technology | 552 | 24AA014H-I/SN-ND | 7,35000 Kč | Similar |
| 24AA014HT-I/SN | Microchip Technology | 201 | 24AA014HT-I/SNCT-ND | 7,77000 Kč | Similar |
| 24AA01T-I/SN | Microchip Technology | 2 588 | 24AA01T-I/SNCT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,99753 Kč | 19 990,12 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |





