
AT21CS11-MCHM10-T | |
|---|---|
DigiKey Part Number | 150-AT21CS11-MCHM10-TTR-ND - Tape & Reel (TR) 150-AT21CS11-MCHM10-TCT-ND - Cut Tape (CT) 150-AT21CS11-MCHM10-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT21CS11-MCHM10-T |
Description | 1K BIT SERIAL SINGLE WIRE, IND. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2-VSFN (2x2.35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-VSFN (2x2.35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,40956 Kč | 18 933,46 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |


