
AT17LV65-10CI | |
|---|---|
DigiKey Part Number | AT17LV65-10CI-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV65-10CI |
Description | IC SRL CONFIG EEPROM 64K 8-LAP |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 64kb 8-LAP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV65-10CI Models |
Category | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TDFN |
DigiKey Programmable Not Verified | Supplier Device Package 8-LAP (6x6) |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 64kb |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 10 | 118,53400 Kč | 1 185,34 Kč |
| 25 | 114,94320 Kč | 2 873,58 Kč |
| 100 | 109,53610 Kč | 10 953,61 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |

