Serial EEPROM Configuration PROM for FPGAs 128kb 8-LAP (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT17LV128-10CI

DigiKey Part Number
AT17LV128-10CI-ND
Manufacturer
Manufacturer Product Number
AT17LV128-10CI
Description
IC SRL CONFIG EEPROM 128K 8-LAP
Customer Reference
Detailed Description
Serial EEPROM Configuration PROM for FPGAs 128kb 8-LAP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AT17LV128-10CI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
Serial EEPROM
Memory Size
128kb
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TDFN
Supplier Device Package
8-LAP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1250,51000 Kč250,51 Kč
10232,70000 Kč2 327,00 Kč
25225,53520 Kč5 638,38 Kč
100214,76330 Kč21 476,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:250,51000 Kč
Unit Price with VAT:303,11710 Kč