FLASH Configuration PROM for FPGAs 8Mb 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT17F080A-30JU

DigiKey Part Number
AT17F080A-30JU-ND
Manufacturer
Manufacturer Product Number
AT17F080A-30JU
Description
IC FLASH CONFIG 8M 20PLCC
Customer Reference
Detailed Description
FLASH Configuration PROM for FPGAs 8Mb 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AT17F080A-30JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.97V ~ 3.63V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-LCC (J-Lead)
DigiKey Programmable
Not Verified
Supplier Device Package
20-PLCC (9x9)
Programmable Type
FLASH
Base Product Number
Memory Size
8Mb
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1368,30000 Kč368,30 Kč
25360,70360 Kč9 017,59 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:368,30000 Kč
Unit Price with VAT:445,64300 Kč