
ARD00797 | |
|---|---|
DigiKey Part Number | ARD00797-ND |
Manufacturer | |
Manufacturer Product Number | ARD00797 |
Description | EVAL BOARD FOR MCP16251 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP16251 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 125mA | |
Voltage - Input | 0.9V ~ 1.6V | |
Regulator Topology | Boost | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | MCP16251 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 911,76500 Kč | 3 823,53 Kč |
| Unit Price without VAT: | 1 911,76500 Kč |
|---|---|
| Unit Price with VAT: | 2 313,23565 Kč |


