
AR1100T-I/SS | |
|---|---|
DigiKey Part Number | AR1100T-I/SSTR-ND - Tape & Reel (TR) AR1100T-I/SSCT-ND - Cut Tape (CT) AR1100T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR1100T-I/SS |
Description | IC TSC 4/5/8 WIRE RES 20-SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4/5/8 Wire Resistive 10, 12 b Serial, UART, USB Interface 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AR1100T-I/SS Models |
Category | Voltage Reference Internal |
Manufacturer Microchip Technology | Voltage - Supply 3.3V ~ 5V |
Series | Current - Supply 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Touchscreen 4/5/8 Wire Resistive | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 10, 12 b | Supplier Device Package 20-SSOP |
Interface Serial, UART, USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 25 | 53,96480 Kč | 1 349,12 Kč |
| 100 | 48,71540 Kč | 4 871,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 48,71563 Kč | 77 945,01 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |







