
AR1100T-I/MQ | |
|---|---|
DigiKey Part Number | 150-AR1100T-I/MQTR-ND - Tape & Reel (TR) 150-AR1100T-I/MQCT-ND - Cut Tape (CT) 150-AR1100T-I/MQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR1100T-I/MQ |
Description | IC TSC 4/5/8 WIRE RES 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4/5/8 Wire Resistive 10, 12 b Serial, UART, USB Interface 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AR1100T-I/MQ Models |
Category | Voltage Reference Internal |
Manufacturer Microchip Technology | Voltage - Supply 3.3V ~ 5V |
Series | Current - Supply 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Touchscreen 4/5/8 Wire Resistive | Package / Case 20-VQFN Exposed Pad |
Resolution (Bits) 10, 12 b | Supplier Device Package 20-VQFN (5x5) |
Interface Serial, UART, USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 25 | 56,06480 Kč | 1 401,62 Kč |
| 100 | 50,81520 Kč | 5 081,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 50,81535 Kč | 167 690,65 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |




