
AR1021T-I/ML | |
|---|---|
DigiKey Part Number | AR1021T-I/MLTR-ND - Tape & Reel (TR) AR1021T-I/MLCT-ND - Cut Tape (CT) AR1021T-I/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR1021T-I/ML |
Description | IC SCREEN CNTRL 10BIT 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4, 5, or 8 Wire Resistive 10 b I2C, Serial, SPI Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AR1021T-I/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4, 5, or 8 Wire Resistive | |
Resolution (Bits) | 10 b | |
Interface | I2C, Serial, SPI | |
Voltage Reference | - | |
Voltage - Supply | 2.5V ~ 5V | |
Current - Supply | 17 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 25 | 53,54480 Kč | 1 338,62 Kč |
| 100 | 51,44510 Kč | 5 144,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 51,44510 Kč | 169 768,83 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |


