AR1010T-I/SS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 4 591
Unit Price: 48,18000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 692
Unit Price: 55,27000 Kč
Datasheet
Touchscreen Controller, 4/5/8 Wire Resistive 10 b UART Interface 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1010T-I/SS

DigiKey Part Number
AR1010T-I/SS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR1010T-I/SS
Description
IC TSC 4/5/8 WIRE RES 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4/5/8 Wire Resistive 10 b UART Interface 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AR1010T-I/SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5V
Manufacturer
Microchip Technology
Current - Supply
17 mA
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SSOP (0.209", 5.30mm Width)
Touchscreen
4/5/8 Wire Resistive
Supplier Device Package
20-SSOP
Resolution (Bits)
10 b
Base Product Number
Interface
UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR1010-I/SSMicrochip Technology4 591AR1010-I/SS-ND48,18000 KčDirect
AR1011T-I/SSMicrochip Technology2 692AR1011T-I/SSCT-ND55,27000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 60055,56323 Kč88 901,17 Kč
Manufacturers Standard Package
Unit Price without VAT:55,56323 Kč
Unit Price with VAT:67,23151 Kč