
AR1010-I/SO | |
|---|---|
DigiKey Part Number | AR1010-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | AR1010-I/SO |
Description | IC TSC 4/5/8 WIRE RES 20-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4/5/8 Wire Resistive 10 b UART Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AR1010-I/SO Models |
Category | Voltage - Supply 2.5V ~ 5V |
Manufacturer Microchip Technology | Current - Supply 17 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Touchscreen 4/5/8 Wire Resistive | Supplier Device Package 20-SOIC |
Resolution (Bits) 10 b | Base Product Number |
Interface UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 25 | 48,17640 Kč | 1 204,41 Kč |
| 100 | 45,88210 Kč | 4 588,21 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |

