
AR1010-I/ML | |
|---|---|
DigiKey Part Number | AR1010-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | AR1010-I/ML |
Description | IC TSC 4/5/8 WIRE RES 20-QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4/5/8 Wire Resistive 10 b UART Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AR1010-I/ML Models |
Category | Voltage - Supply 2.5V ~ 5V |
Manufacturer Microchip Technology | Current - Supply 17 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Touchscreen 4/5/8 Wire Resistive | Supplier Device Package 20-QFN (4x4) |
Resolution (Bits) 10 b | Base Product Number |
Interface UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 25 | 50,67880 Kč | 1 266,97 Kč |
| 100 | 48,74970 Kč | 4 874,97 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |

