APTDF200A120D16AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APTDF200A120D16AG
MSCDC300A170AG-(secondary)

APTDF300A120D16AG

DigiKey Part Number
150-APTDF300A120D16AG-ND
Manufacturer
Manufacturer Product Number
APTDF300A120D16AG
Description
DIODE MODULE GEN PURP 1200V 600A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1200 V 600A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
600A
Voltage - Forward (Vf) (Max) @ If
3.5 V @ 300 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
385 ns
Current - Reverse Leakage @ Vr
300 µA @ 1200 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 563,08000 Kč1 563,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 563,08000 Kč
Unit Price with VAT:1 891,32680 Kč