APT8030LVFRG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


IXYS
In Stock: 0
Unit Price: 746,27000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 205,97007 Kč
Datasheet
N-Channel 800 V 27A (Tc) Through Hole TO-264 (L)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT8030LVFRG

DigiKey Part Number
APT8030LVFRG-ND
Manufacturer
Manufacturer Product Number
APT8030LVFRG
Description
MOSFET N-CH 800V 27A TO264
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 27A (Tc) Through Hole TO-264 (L)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
300mOhm @ 500mA, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 2.5mA
Series
Gate Charge (Qg) (Max) @ Vgs
510 nC @ 10 V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
7900 pF @ 25 V
Part Status
Active
Mounting Type
Through Hole
FET Type
Supplier Device Package
TO-264 (L)
Technology
Package / Case
Drain to Source Voltage (Vdss)
800 V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFK27N80IXYS0IXFK27N80-ND0,00000 KčDirect
IXFK27N80QIXYS0IXFK27N80Q-ND746,27000 KčDirect
IXFK24N80PIXYS0IXFK24N80P-ND205,97007 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
25504,45600 Kč12 611,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:504,45600 Kč
Unit Price with VAT:610,39176 Kč