APT60S20SG/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 29
Unit Price: 112,34000 Kč
Datasheet
Diode 200 V 75A Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT60S20SG/TR

DigiKey Part Number
APT60S20SG/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APT60S20SG/TR
Description
DIODE SCHOTTKY 200V 75A D3PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 75A Surface Mount D3PAK
Datasheet
 Datasheet
EDA/CAD Models
APT60S20SG/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
75A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D3PAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40094,49100 Kč37 796,40 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49100 Kč
Unit Price with VAT:114,33411 Kč