
APT60DQ60SG | |
|---|---|
DigiKey Part Number | 150-APT60DQ60SG-ND |
Manufacturer | |
Manufacturer Product Number | APT60DQ60SG |
Description | DIODE STANDARD 60A D3PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60A Surface Mount D3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D3PAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,99000 Kč | 71,99 Kč |
| Unit Price without VAT: | 71,99000 Kč |
|---|---|
| Unit Price with VAT: | 87,10790 Kč |


