
APT56M50L | |
|---|---|
DigiKey Part Number | APT56M50L-ND |
Manufacturer | |
Manufacturer Product Number | APT56M50L |
Description | MOSFET N-CH 500V 56A TO264 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 56A (Tc) 780W (Tc) Through Hole TO-264 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 220 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 8800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 780W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,50000 Kč | 222,50 Kč |
| 100 | 180,50380 Kč | 18 050,38 Kč |
| Unit Price without VAT: | 222,50000 Kč |
|---|---|
| Unit Price with VAT: | 269,22500 Kč |

