Similar
![IGBT PT 600 V 96 A 416 W Through Hole TO-247 [B] IGBT PT 600 V 96 A 416 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT54GA60BD30 | |
|---|---|
DigiKey Part Number | APT54GA60BD30-ND |
Manufacturer | |
Manufacturer Product Number | APT54GA60BD30 |
Description | IGBT PT 600V 96A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 600 V 96 A 416 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 96 A | |
Current - Collector Pulsed (Icm) | 161 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 32A | |
Power - Max | 416 W | |
Switching Energy | 534µJ (on), 466µJ (off) | |
Input Type | Standard | |
Gate Charge | 28 nC | |
Td (on/off) @ 25°C | 17ns/112ns | |
Test Condition | 400V, 32A, 4.7Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 143,51514 Kč | 10 046,06 Kč |
| Unit Price without VAT: | 143,51514 Kč |
|---|---|
| Unit Price with VAT: | 173,65332 Kč |










