N-Channel 500 V 58A (Tc) 520W (Tc) Chassis Mount ISOTOP®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT50M65JLL

DigiKey Part Number
APT50M65JLL-ND
Manufacturer
Manufacturer Product Number
APT50M65JLL
Description
MOSFET N-CH 500V 58A ISOTOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 58A (Tc) 520W (Tc) Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 2.5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
141 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
7010 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
520W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
ISOTOP®
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
65mOhm @ 29A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1920,77000 Kč920,77 Kč
100747,40900 Kč74 740,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:920,77000 Kč
Unit Price with VAT:1 114,13170 Kč