
APT50M65JFLL | |
|---|---|
DigiKey Part Number | APT50M65JFLL-ND |
Manufacturer | |
Manufacturer Product Number | APT50M65JFLL |
Description | MOSFET N-CH 500V 58A ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 58A (Tc) 520W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 141 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7010 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 520W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package ISOTOP® |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 65mOhm @ 29A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,54000 Kč | 939,54 Kč |
| 100 | 762,52920 Kč | 76 252,92 Kč |
| Unit Price without VAT: | 939,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 136,84340 Kč |

