TO-264 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT5010LVRG

DigiKey Part Number
APT5010LVRG-ND
Manufacturer
Manufacturer Product Number
APT5010LVRG
Description
MOSFET N-CH 500V 47A TO264
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 47A (Tc) Through Hole TO-264 (L)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
100mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
470 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
8900 pF @ 25 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264 (L)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1388,16000 Kč388,16 Kč
100315,22380 Kč31 522,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:388,16000 Kč
Unit Price with VAT:469,67360 Kč