
APT30S20BCTG | |
---|---|
DigiKey Part Number | APT30S20BCTG-ND |
Manufacturer | |
Manufacturer Product Number | APT30S20BCTG |
Description | DIODE ARRAY SCHOT 200V 45A TO247 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 45A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 97,90000 Kč | 97,90 Kč |
100 | 79,41440 Kč | 7 941,44 Kč |
Unit Price without VAT: | 97,90000 Kč |
---|---|
Unit Price with VAT: | 118,45900 Kč |