Diode Array 1 Pair Series Connection 600 V 27A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT30D60BHBG

DigiKey Part Number
APT30D60BHBG-ND
Manufacturer
Manufacturer Product Number
APT30D60BHBG
Description
DIODE ARRAY GP 600V 27A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 600 V 27A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
27A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
85 ns
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 [B]
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 274
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1127,25000 Kč127,25 Kč
100103,41520 Kč10 341,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,25000 Kč
Unit Price with VAT:153,97250 Kč