Parametric Equivalent

APT2X61D40J | |
|---|---|
DigiKey Part Number | APT2X61D40J-ND |
Manufacturer | |
Manufacturer Product Number | APT2X61D40J |
Description | DIODE MODULE GP 400V 60A ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 400 V 60A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 37 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 400 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,11000 Kč | 503,11 Kč |
| 100 | 408,14860 Kč | 40 814,86 Kč |
| Unit Price without VAT: | 503,11000 Kč |
|---|---|
| Unit Price with VAT: | 608,76310 Kč |


