![IGBT PT 600 V 56 A 250 W Through Hole TO-247 [B] IGBT PT 600 V 56 A 250 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT15GP60BDQ1G | |
|---|---|
DigiKey Part Number | APT15GP60BDQ1G-ND |
Manufacturer | |
Manufacturer Product Number | APT15GP60BDQ1G |
Description | IGBT PT 600V 56A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 600 V 56 A 250 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 56 A | |
Current - Collector Pulsed (Icm) | 65 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 15A | |
Power - Max | 250 W | |
Switching Energy | 130µJ (on), 120µJ (off) | |
Input Type | Standard | |
Gate Charge | 55 nC | |
Td (on/off) @ 25°C | 8ns/29ns | |
Test Condition | 400V, 15A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 100 | 92,12870 Kč | 9 212,87 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |


