APT2X60D60J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT100GLQ65JU3

DigiKey Part Number
APT100GLQ65JU3-ND
Manufacturer
Manufacturer Product Number
APT100GLQ65JU3
Description
IGBT MOD 650V 165A 430W ISOTOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single Chopper 650 V 165 A 430 W Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Single Chopper
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
165 A
Power - Max
430 W
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 1000A
Current - Collector Cutoff (Max)
50 µA
Input Capacitance (Cies) @ Vce
6.1 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
ISOTOP®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
36514,16833 Kč18 510,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:514,16833 Kč
Unit Price with VAT:622,14368 Kč