TO-264 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT10050LVFRG

DigiKey Part Number
APT10050LVFRG-ND
Manufacturer
Manufacturer Product Number
APT10050LVFRG
Description
MOSFET N-CH 1000V 21A TO264
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 21A (Tc) Through Hole TO-264 [L]
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
500mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
500 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
7900 pF @ 25 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264 [L]
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1528,68000 Kč528,68 Kč
100429,12380 Kč42 912,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:528,68000 Kč
Unit Price with VAT:639,70280 Kč